+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RJX8FD5VB

Connector: RJ45; socket; XLRnet; PIN: 8; Cat 5e; with push button

Manufacturer: AMPHENOL

Manufacturer part number:
RJX8FD5VB
TME Symbol:
RJX8FD5VB

Specification

Manufacturer
AMPHENOL
Type of connector
RJ45
Connector
socket
Manufacturer series
XLRnet
Number of pins
8
Ethernet category
Cat 5e
Connector variant
with push button
Mechanical mounting
for panel mounting, PCB snap, screw
Electrical mounting
THT
Spatial orientation
straight
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors AMPHENOL,
See other products from this series.:
*
RJX8FD5VB
0 in TME stock
Net price for quantities from 100 pcs - 8.22 USDGross price for quantities from 100 pcs - 8.22 USD
Net price for quantities from 200 pcs - 6.88 USDGross price for quantities from 200 pcs - 6.88 USD
Net price for quantities from 250 pcs - 6.44 USDGross price for quantities from 250 pcs - 6.44 USD
Net price for quantities from 300 pcs - 6.32 USDGross price for quantities from 300 pcs - 6.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.