+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RM1A48D50H3

Relay: solid state; Ucntrl: 3÷32VDC; 50A; 42÷530VAC; RM1; 1-phase

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RM1A48D50H3
TME Symbol:
RM1A48D50H3

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
50A
Switched voltage
42...530V AC
Manufacturer series
RM1
Relay variant
1-phase
Body dimensions
44.8x58.2x28.8mm
Switching method
zero voltage switching
IP rating
IP20
Kit contents
heatsink RHS110
Operating temperature
-20...70°C
Gross weight60 g
Certificates
EAN code5350035409480
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RM1A48D50H3
0 in TME stock
Net price for quantities from 1 pcs - 120.19 USDGross price for quantities from 1 pcs - 120.19 USD
Net price for quantities from 5 pcs - 115.07 USDGross price for quantities from 5 pcs - 115.07 USD
Net price for quantities from 10 pcs - 110.82 USDGross price for quantities from 10 pcs - 110.82 USD
No. of pieces (Multiplicity: 1)