+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RM/8025/M/250

Round cylinder; Piston diam: 10mm; Piston stroke: 250mm; 1÷10bar

Manufacturer: NORGREN HERION

Manufacturer part number:
RM/8025/M/250
TME Symbol:
RM/8025/M/250

Specification

Manufacturer
NORGREN HERION
Type of pneumatic module
round cylinder
Piston diameter
10mm
Piston stroke
250mm
Thread
G 1/8"
Operating pressure
1...10bar
Body material
stainless steel
Seal material
NBR caoutchouc
Gross weight481.5 g
See other products in this category: Actuators NORGREN HERION,
*
RM/8025/M/250
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order