+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ERF-RN03090Z

Fuse: PTC polymer; THT; 300mA; Ø0.51x7.6mm


Manufacturer: ECE

Manufacturer part number:
ERF-RN03090Z
TME Symbol:
RN030-90

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.3A
Max surge current
40A
Switched current
0.6A
Max. voltage
90V DC
Power
490mW
Min. resistance
880mΩ
Max resistance
2.1Ω
A dimension
7.4mm
B dimension
13mm
C dimension
5.1mm
D dimension
7.6mm
E dimension
3.1mm
F dimension
1.1mm
Operating temperature
-40...85°C
Leads dimensions
Ø0.51x7.6mm
Dimensions
Gross weight0.184 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
ERF-RN03090Z
2512 in TME stock
Net price for quantities from 5 pcs - 0.21 USDGross price for quantities from 5 pcs - 0.21 USD
Net price for quantities from 20 pcs - 0.19 USDGross price for quantities from 20 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs