+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RNS1D220MDS1JT

Capacitor: polymer; 22uF; 20VDC; THT; ±20%; Ø6.3x7mm; 2000h; Ø: 6.3mm

Manufacturer: NICHICON

Manufacturer part number:
RNS1D220MDS1JT
TME Symbol:
RNS1D220MDS1JT

Specification

Manufacturer
NICHICON
Type of capacitor
polymer
Capacitance
22µF
Operating voltage
20V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø6.3x7mm
Service life
2000h
Operating temperature
-55...105°C
Diameter
6.3mm
Height
7mm
Gross weight0.001 g
Certificates
See other products in this category: THT Polymer Capacitors NICHICON,
*
RNS1D220MDS1JT
0 in TME stock
Net price for quantities from 20000 pcs - 0.16 USDGross price for quantities from 20000 pcs - 0.16 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 20 000.
Multiplicity: 2 000.