+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

4367

Filament: ASA; 1.75mm; silver; 230÷260°C; 1kg; Table temp: 70÷110°C


Manufacturer: ROSA 3D

Manufacturer part number:
4367
TME Symbol:
ROSA-4367

Specification

Manufacturer
ROSA 3D
Type of filament
ASA
Filament diameter
1.75mm
Colour
silver
Printing temperature
230...260°C
Net weight
1kg
Table temperature
70...110°C
Manufacturer series
ASA
Gross weight1000 g
Certificates
EAN code5907753136107
See other products in this category: 3D Printers and Accessories ROSA 3D,
See other products from this series.:
*
4367
0 in TME stock
Net price for quantities from 1 rol - 24.82 USDGross price for quantities from 1 rol - 24.82 USD
Net price for quantities from 6 rol - 22.05 USDGross price for quantities from 6 rol - 22.05 USD
Net price for quantities from 30 rol - 19.30 USDGross price for quantities from 30 rol - 19.30 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.