+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

25232018

Enclosure: multipurpose; X: 202mm; Y: 232mm; Z: 181mm; aluminium


Manufacturer: ROSE

Manufacturer part number:
25232018
TME Symbol:
ROSE-25232018

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
202mm
Dimension Y
232mm
Dimension Z
181mm
Enclosure material
aluminium
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-55...90°C
Conform to the norm
ATEX Ex EN
Dimensions
Gross weight3.9551 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
25232018
0 in TME stock
Net price for quantities from 1 pcs - 336.06 USDGross price for quantities from 1 pcs - 336.06 USD
Net price for quantities from 3 pcs - 302.46 USDGross price for quantities from 3 pcs - 302.46 USD
Net price for quantities from 5 pcs - 270.53 USDGross price for quantities from 5 pcs - 270.53 USD
Net price for quantities from 10 pcs - 252.05 USDGross price for quantities from 10 pcs - 252.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.