+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

37202098

Enclosure: multipurpose; X: 200mm; Y: 200mm; Z: 81mm; IP66; IK09


Manufacturer: ROSE

Manufacturer part number:
37202098
TME Symbol:
ROSE-37202098

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
200mm
Dimension Y
200mm
Dimension Z
81mm
Enclosure material
stainless steel
IP rating
IP66
Operating temperature
-40...80°C
Mechanical impact resistance
IK09
Conform to the norm
EN 60529
Dimensions
Gross weight1.86 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
37202098
0 in TME stock
Net price for quantities from 1 pcs - 197.83 USDGross price for quantities from 1 pcs - 197.83 USD
Net price for quantities from 3 pcs - 177.05 USDGross price for quantities from 3 pcs - 177.05 USD
Net price for quantities from 5 pcs - 159.25 USDGross price for quantities from 5 pcs - 159.25 USD
Net price for quantities from 10 pcs - 148.38 USDGross price for quantities from 10 pcs - 148.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.