+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RP03-11012SRAW

Converter: DC/DC; 3W; Uin: 36÷160VDC; Uout: 12VDC; Iout: 250mA; DIP24


Manufacturer: RECOM

Manufacturer part number:
RP03-11012SRAW
TME Symbol:
RP03-11012SRAW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
36...160V DC
Output voltage
12V DC
Output current
0.25A
Case
DIP24
Mounting
THT
Manufacturer series
RP03-RAW
Body dimensions
31.8x20.3x10.6mm
Efficiency
84.5%
Operating temperature
-40...105°C
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Gross weight13.42 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP03-11012SRAW
0 in TME stock
Net price for quantities from 1 pcs - 52.04 USDGross price for quantities from 1 pcs - 52.04 USD
Net price for quantities from 14 pcs - 45.52 USDGross price for quantities from 14 pcs - 45.52 USD
Net price for quantities from 98 pcs - 42.28 USDGross price for quantities from 98 pcs - 42.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 7 pcs