+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RP10-4815SEW

Converter: DC/DC; 10W; Uin: 18÷75VDC; Uout: 15VDC; Iout: 670mA; THT

Manufacturer: RECOM

Manufacturer part number:
RP10-4815SEW
TME Symbol:
RP10-4815SEW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
10W
Input voltage
18...75V DC
Output voltage
15V DC
Output current
0.67A
Mounting
THT
Manufacturer series
RP10-EW
Body dimensions
50.8x25.4x10.2mm
Efficiency
84%
Operating temperature
-40...78°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight27 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP10-4815SEW
0 in TME stock
Net price for quantities from 1 pcs - 61.84 USDGross price for quantities from 1 pcs - 61.84 USD
Net price for quantities from 9 pcs - 57.96 USDGross price for quantities from 9 pcs - 57.96 USD
Net price for quantities from 27 pcs - 50.57 USDGross price for quantities from 27 pcs - 50.57 USD
Net price for quantities from 54 pcs - 49.00 USDGross price for quantities from 54 pcs - 49.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.