+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RP3RC-B-D

Connector: Jack 6,3mm; plug; stereo; ways: 3; angled 90°; 7mm

Manufacturer: REAN

Manufacturer part number:
RP3RC-B-D
TME Symbol:
RP3RC-B-D

Specification

Manufacturer
REAN
Type of connector
Jack 6,3mm
Connector
plug
Connector variant
stereo
Number of ways
3
Spatial orientation
angled 90°
Contact plating
gold-plated
Manufacturer series
Finger groove
Max. cable diameter
7mm
Body colour
black
Gross weight2 g
Certificates
See other products in this category: Jack connectors REAN,
See other products from this series.:
*
RP3RC-B-D
0 in TME stock
Net price for quantities from 100 pcs - 3.75 USDGross price for quantities from 100 pcs - 3.75 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.