+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RPA20-1105.1SFR

Converter: DC/DC; 20W; Uin: 36÷160V; Uout: 5.1VDC; Iout: 4A; RPA20-FR


Manufacturer: RECOM

Manufacturer part number:
RPA20-1105.1SFR
TME Symbol:
RPA20-1105.1SFR

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
20W
Input voltage
36...160V
Output voltage
5.1V DC
Output current
4A
Manufacturer series
RPA20-FR
Body dimensions
40.6x25.4x10.2mm
Efficiency
90.5%
Operating temperature
-40...105°C
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV
Number of outputs
1
Dimensions
Gross weight24 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPA20-1105.1SFR
0 in TME stock
Net price for quantities from 1 pcs - 73.66 USDGross price for quantities from 1 pcs - 73.66 USD
Net price for quantities from 10 pcs - 64.68 USDGross price for quantities from 10 pcs - 64.68 USD
Net price for quantities from 100 pcs - 57.95 USDGross price for quantities from 100 pcs - 57.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.