+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

112-27560

Cable tie; L: 275mm; W: 9mm; black; polyamide; 445N; Ømax: 69mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
112-27560
TME Symbol:
RPE275-PA66HSW-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
275mm
Tie width
9mm
Colour
black
Tie material
polyamide
Tie strength
445N
Loop diameter max
69mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
RPE275
Gross weight5.1 g
Certificates
EAN code5022660315756
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
112-27560
0 in TME stock
Net price for quantities from 2000 pcs - 0.62 USDGross price for quantities from 2000 pcs - 0.62 USD
Net price for quantities from 10000 pcs - 0.57 USDGross price for quantities from 10000 pcs - 0.57 USD
Net price for quantities from 30000 pcs - 0.50 USDGross price for quantities from 30000 pcs - 0.50 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.