+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RPI-3Z-UNI

Relay: installation; monostable; 3PST-NO; 8A; Uswitch: max.300VAC

Manufacturer: RELPOL

Manufacturer part number:
RPI-3Z-UNI

Alternative designations: 863515

TME Symbol:
RPI-3Z-UNI

Specification

Manufacturer
RELPOL
Type of relay
installation
Relay variant
monostable
Contacts configuration
3PST-NO
Switched current
8A
Switched voltage
max. 300V AC, max. 300V DC
Body dimensions
90x17.5x64.6mm
Mounting
for DIN rail mounting
Manufacturer series
RPI
Operating temperature
-20...50°C
IP rating
IP20
Control voltage
12...240V AC, 12...240V DC
OEM number
863515
Indication
LED
Gross weight95.2 g
Certificates
EAN code5900005237195
See other products in this category: Installation Relays RELPOL,
See other products from this series.:
*
RPI-3Z-UNI
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order