+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RPM5.0-2.0

Converter: DC/DC; 10W; Uin: 3÷17VDC; Uout: 5VDC; Iout: 2A; LGA25; PCB

Manufacturer: RECOM

Manufacturer part number:
RPM5.0-2.0
TME Symbol:
RPM5.0-2.0

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
10W
Input voltage
3...17V DC
Output voltage
5V DC
Output current
2A
Case
LGA25
Mounting
PCB
Manufacturer series
RPM-2.0
Body dimensions
12.19x12.19x3.75mm
Efficiency
92...98%
Operating temperature
-40...105°C
Number of outputs
1
Dimensions
Gross weight1.1 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPM5.0-2.0
0 in TME stock
Net price for quantities from 500 pcs - 4.63 USDGross price for quantities from 500 pcs - 4.63 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.