+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RPY-1.5Q-EVM-1

Extension module; Uin: 4÷36VDC; Uout: 800mVDC÷34.8VDC; LED

Manufacturer: RECOM

Manufacturer part number:
RPY-1.5Q-EVM-1
TME Symbol:
RPY-1.5Q-EVM-1

Specification

Manufacturer
RECOM
Type of power supply accessories
extension module
Input voltage
4...36V DC
Output voltage
800mV DC...34.8V DC
Output current
1.5A
Body dimensions
85x55x6.5mm
Application
LED
Additional functions
PWM controlled dimming function
Application - series/manufacturer
RPY-1.5Q
Gross weight40.8 g
Certificates
See other products in this category: DC/DC Converters RECOM,
*
RPY-1.5Q-EVM-1
7 in TME stock
Net price for quantities from 1 pcs - 53.11 USDGross price for quantities from 1 pcs - 53.11 USD
Net price for quantities from 10 pcs - 47.99 USDGross price for quantities from 10 pcs - 47.99 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts