+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RR71C101MDN1

Capacitor: polymer; 100uF; 16VDC; SMD; ±20%; Ø8x11.5mm; 2000h; Ø: 8mm

Manufacturer: NICHICON

Manufacturer part number:
RR71C101MDN1
TME Symbol:
RR71C101MDN1

Specification

Manufacturer
NICHICON
Type of capacitor
polymer
Capacitance
100µF
Operating voltage
16V DC
Mounting
SMD
Tolerance
±20%
Body dimensions
Ø8x11.5mm
Service life
2000h
Height
11.5mm
Diameter
8mm
Operating temperature
-55...105°C
Gross weight0.001 g
Certificates
See other products in this category: SMD Polymer Capacitors NICHICON,
*
RR71C101MDN1
0 in TME stock
Net price for quantities from 2000 pcs - 0.26 USDGross price for quantities from 2000 pcs - 0.26 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.