+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RSA1C101MCN1GS

Capacitor: polymer; 100uF; 16VDC; SMD; ±20%; Ø6.3x7.7mm; 2000h


Manufacturer: NICHICON

Manufacturer part number:
RSA1C101MCN1GS
TME Symbol:
RSA1C101MCN1GS

Specification

Manufacturer
NICHICON
Type of capacitor
polymer
Capacitance
100µF
Operating voltage
16V DC
Mounting
SMD
Tolerance
±20%
Body dimensions
Ø6.3x7.7mm
Service life
2000h
Height
7.7mm
Diameter
6.3mm
Operating temperature
-55...105°C
Gross weight0.001 g
Certificates
See other products in this category: SMD Polymer Capacitors NICHICON,
*
RSA1C101MCN1GS
0 in TME stock
Net price for quantities from 7200 pcs - 0.38 USDGross price for quantities from 7200 pcs - 0.38 USD
No. of pieces (Multiplicity: 900)
Minimum order quantity: 7 200.
Multiplicity: 900.