+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RSBD4037EV61HP

Automation module: softstart; Usup: 220÷400VAC; IP20; 37A


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RSBD4037EV61HP
TME Symbol:
RSBD4037EV61HP

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
softstart
Mounting
for DIN rail mounting
Additional functions
HP algorithm
Electrical connection
screw terminals
Operating temperature
-20...60°C
Control voltage
110...400V AC
IP rating
IP20
Rated continuous current
37A
Supply voltage
  • 220...400V AC
Gross weight430 g
Certificates
EAN code5350035424445
See other products in this category: Soft Starters CARLO GAVAZZI,
*
RSBD4037EV61HP
0 in TME stock
Net price for quantities from 1 pcs - 570.49 USDGross price for quantities from 1 pcs - 570.49 USD
Net price for quantities from 5 pcs - 532.46 USDGross price for quantities from 5 pcs - 532.46 USD
Net price for quantities from 10 pcs - 494.43 USDGross price for quantities from 10 pcs - 494.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.