+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RSD-150B-5

Converter: DC/DC; 150W; Uin: 16.8÷31.2VDC; Uout: 5VDC; Iout: 30A

Manufacturer: MEAN WELL

Manufacturer part number:
RSD-150B-5
TME Symbol:
RSD-150B-5

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
0.15kW
Input voltage
16.8...31.2V DC
Output voltage
5V DC
Output current
30A
Mounting
for building in
Manufacturer series
RSD
Kind of case
978A
Body dimensions
189x77x36mm
Efficiency
89%
Operating temperature
-40...70°C
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
4kV DC
Number of outputs
1
Application
railway industry
Related items
DRP-01A, DRP-04
Conform to the norm
EN 45545-2 EN 50121-3-2 EN 50155 IEC 60571 IEC 61373
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight762.5 g
Certificates
EAN code4711287464473

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
RSD-150B-5
0 in TME stock
Net price for quantities from 1 pcs - 98.01 USDGross price for quantities from 1 pcs - 98.01 USD
Net price for quantities from 5 pcs - 93.35 USDGross price for quantities from 5 pcs - 93.35 USD
Net price for quantities from 10 pcs - 89.28 USDGross price for quantities from 10 pcs - 89.28 USD
Net price for quantities from 20 pcs - 86.70 USDGross price for quantities from 20 pcs - 86.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.