+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

303003

Surge arrester; In 8/20us: 2.5kA; 45VAC; rack 19"; -40÷80°C; IP20

Manufacturer: RST

Manufacturer part number:
303003

Alternative designations: RSTSAFE NET GDT/3

TME Symbol:
RST-303003

Specification

Manufacturer
RST
Type of protection
surge arrester
Rated impulse current In (8/20)µs
2.5kA
Max. operating voltage
45V AC, 64V DC
Mounting
rack 19"
Operating temperature
-40...80°C
IP rating
IP20
Rated voltage
60V DC
Rated impulse current In (10/350)µs
1kA
Protection level at rated imp. current
0.9kV
Manufacturer series
RST Safe NET GDT
Application
IP CCTV system protection, protection of LAN network
Body dimensions
482.5x130x44.4mm
Surge arresters features
  • 3 protected lines
  • M6 screw terminal grounding
Gross weight180 g
Certificates
EAN code5903818901178
See other products in this category: Surge Arresters RST,
See other products from this series.:
*
303003
0 in TME stock
Net price for quantities from 1 pcs - 145.32 USDGross price for quantities from 1 pcs - 145.32 USD
Net price for quantities from 5 pcs - 135.63 USDGross price for quantities from 5 pcs - 135.63 USD
Net price for quantities from 10 pcs - 125.94 USDGross price for quantities from 10 pcs - 125.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.