+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RT-260-130-127

Ferrite: toroidal; L: 12.7mm; Øint: 13mm; Øout: 26mm; K5B; 74Ω


Manufacturer: RICHCO

Manufacturer part number:
RT-260-130-127
TME Symbol:
RT-260-130-127

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
12.7mm
Internal diameter
13mm
Outside diameter
26mm
Core material
K5B
Impedance at 25MHz
74Ω
Ferrite features
rounded edges
Impedance at 100MHz
125Ω
Gross weight25.4 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-260-130-127
47 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 5 pcs - 1.04 USDGross price for quantities from 5 pcs - 1.04 USD
Net price for quantities from 25 pcs - 0.88 USDGross price for quantities from 25 pcs - 0.88 USD
Net price for quantities from 50 pcs - 0.81 USDGross price for quantities from 50 pcs - 0.81 USD
Packaging method by the manufacturer:Tray = 50 pcs