+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RT-SDSA-12/160

Drill bit; for concrete; Ø: 12mm; L: 160mm; cemented carbide


Manufacturer: RAWLPLUG

Manufacturer part number:
RT-SDSA-12/160
TME Symbol:
RT-SDSA-12/160

Specification

Manufacturer
RAWLPLUG
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Tools application
concrete
Drill diameter
12mm
Length
160mm
Material
chromium-nickel-molybdenum steel
Tip material
cemented carbide
Kind of holder
SDS-Plus®
Working part length
100mm
Manufacturer series
Aggressor
Gross weight82 g
EAN code5906675026633
See other products in this category: Drills for Concrete RAWLPLUG,
See other products from this series.:
*
RT-SDSA-12/160
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.86 USDGross price for quantities from 1 pcs - 6.86 USD
Net price for quantities from 3 pcs - 6.40 USDGross price for quantities from 3 pcs - 6.40 USD
Net price for quantities from 5 pcs - 6.17 USDGross price for quantities from 5 pcs - 6.17 USD