+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3049013

Splice terminal: rail; 1000V; screw terminal; grey; 24A; polyamide


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
3049013
TME Symbol:
RT3

Specification

Manufacturer
PHOENIX CONTACT
Type of splice terminal
rail
Rated voltage
1kV
Electrical mounting
screw terminal
Colour
grey
Maximum current
24A
Flammability rating
UL94V-0
Body material
polyamide
Number of ways
1
Number of terminals
2
Width
12.3mm
Height
51mm
Thread
M3
Ring inside diameter
3.2mm
Gross weight14.845 g
Certificates
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
*
3049013
0 in TME stock
Net price for quantities from 1 pcs - 6.81 USDGross price for quantities from 1 pcs - 6.81 USD
Net price for quantities from 10 pcs - 6.05 USDGross price for quantities from 10 pcs - 6.05 USD
Net price for quantities from 50 pcs - 5.30 USDGross price for quantities from 50 pcs - 5.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.