+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RTO020F10002JTE3

Resistor: thick film; 100kΩ; THT; TO220; 20W; ±5%; 500V; -55÷155°C

Manufacturer: VISHAY

Manufacturer part number:
RTO020F10002JTE3
TME Symbol:
RTO020F10002JTE3

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
100kΩ
Mounting
THT
Case
TO220
Power
20W
Tolerance
±5%
Operating voltage
500V
Operating temperature
-55...155°C
Resistor features
needs additional heatsink
Power without heatsink
2W
Recommended heatsink
thermal resistance 0,87K/W
Gross weight2.2 g
Certificates
See other products in this category: Power resistors VISHAY,
*
RTO020F10002JTE3
0 in TME stock
Net price for quantities from 50 pcs - 6.35 USDGross price for quantities from 50 pcs - 6.35 USD
Net price for quantities from 100 pcs - 6.13 USDGross price for quantities from 100 pcs - 6.13 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.