+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RTOP100V2000JB

Resistor: thick film; 200Ω; screw; SOT227B; 100W; ±5%; 1.5kV


Manufacturer: VISHAY

Manufacturer part number:
RTOP100V2000JB
TME Symbol:
RTOP100V2000JB

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
200Ω
Mounting
screw
Case
SOT227B
Power
0.1kW
Tolerance
±5%
Operating voltage
1.5kV
Operating temperature
-55...125°C
Resistor features
needs additional heatsink
Power without heatsink
5W
Recommended heatsink
thermal resistance 0,5 K/W
Gross weight2.2 g
Certificates
See other products in this category: Power resistors VISHAY,
*
RTOP100V2000JB
0 in TME stock
Net price for quantities from 10 pcs - 49.26 USDGross price for quantities from 10 pcs - 49.26 USD
Net price for quantities from 1000 pcs - 45.88 USDGross price for quantities from 1000 pcs - 45.88 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.