+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

102 101 E

Countersink; high speed steel; Ø: 4.3mm; aluminium,steel,plastic

NEW

Manufacturer: RUKO

Manufacturer part number:
102 101 E
TME Symbol:
RUKO-102101E

Specification

Manufacturer
RUKO
Type of tool
countersink
Material
high speed steel
Diameter
4.3mm
Conform to the norm
DIN 335
Kind of holder
cylindrical
Holder socket size - mm
4mm
Length
40mm
Number of cutting edges
3
Blade angle
90°
Tools application
  • aluminium
  • plastic
  • steel
Gross weight6 g
EAN code4007140159519
See other products in this category: Reamers RUKO,
*
102 101 E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.40 USDGross price for quantities from 1 pcs - 17.40 USD
Net price for quantities from 5 pcs - 12.22 USDGross price for quantities from 5 pcs - 12.22 USD
Net price for quantities from 10 pcs - 11.31 USDGross price for quantities from 10 pcs - 11.31 USD