+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

106 044

Hole saw; Ø: 44mm; aluminium,steel,plastic; bimetal

NEW

Manufacturer: RUKO

Manufacturer part number:
106 044
TME Symbol:
RUKO-106044

Specification

Manufacturer
RUKO
Type of power tool accessories
hole saw
Diameter
44mm
Material
bimetal
Related items
RUKO-106202, RUKO-106209, RUKO-106211, RUKO-126202, RUKO-126209, RUKO-126211
Tools application
  • aluminium
  • plastic
  • steel
Gross weight160 g
EAN code4007140006752
See other products in this category: Hole Saws RUKO,
*
106 044
0 in TME stock
Net price for quantities from 1 pcs - 18.91 USDGross price for quantities from 1 pcs - 18.91 USD
Net price for quantities from 5 pcs - 13.24 USDGross price for quantities from 5 pcs - 13.24 USD
Net price for quantities from 10 pcs - 12.30 USDGross price for quantities from 10 pcs - 12.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.