+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

113 019

Hole saw; Ø: 19mm; aluminium,bronze,stainless steel,plastic

NEW

Manufacturer: RUKO

Manufacturer part number:
113 019
TME Symbol:
RUKO-113019

Specification

Manufacturer
RUKO
Type of power tool accessories
hole saw
Diameter
19mm
Cut depth
20mm
Material
steel
Kind of holder
3-surface
Holder socket size - mm
13mm
Version
with pilot drill
Blade material
cemented carbide
Tools application
  • aluminium
  • bronze
  • plastic
  • stainless steel
Gross weight150 g
EAN code4007140085566
See other products in this category: Hole Saws RUKO,
*
113 019
0 in TME stock
Net price for quantities from 1 pcs - 156.75 USDGross price for quantities from 1 pcs - 156.75 USD
Net price for quantities from 5 pcs - 109.73 USDGross price for quantities from 5 pcs - 109.73 USD
Net price for quantities from 10 pcs - 101.89 USDGross price for quantities from 10 pcs - 101.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.