+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

128 030

Hole saw; Ø: 30mm; aluminium,steel,plastic; high speed steel

NEW

Manufacturer: RUKO

Manufacturer part number:
128 030
TME Symbol:
RUKO-128030

Specification

Manufacturer
RUKO
Type of power tool accessories
hole saw
Diameter
30mm
Material
high speed steel
Kind of holder
3-surface
Holder socket size - mm
10mm
Version
with pilot drill
Tools application
  • aluminium
  • plastic
  • steel
Gross weight120 g
EAN code4007140294852
See other products in this category: Hole Saws RUKO,
*
128 030
0 in TME stock
Net price for quantities from 1 pcs - 53.98 USDGross price for quantities from 1 pcs - 53.98 USD
Net price for quantities from 5 pcs - 37.79 USDGross price for quantities from 5 pcs - 37.79 USD
Net price for quantities from 10 pcs - 35.09 USDGross price for quantities from 10 pcs - 35.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.