+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RVT101HVUNWC00

Display: TFT; 10.1"; 1280x800; Illumin: LED; RGB; Interface: USB C


Manufacturer: Riverdi

Manufacturer part number:
RVT101HVUNWC00
TME Symbol:
RVT101HVUNWC00

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
10.1"
Display resolution
1280x800
Illumination
LED
Contrast
1000:1
No. of colours
16.7M
Window dimensions (H x W)
216.96x135.6mm
Dimensions
257.96x168.6x12.88mm
Operating temperature
-20...70°C
Colour
RGB
Interface
USB C
Luminosity
800cd/m2
Kind of controller
LT7911D
Connection
USB C
Kind of package
factory collective packing
Touchpad
capacitive
Version
air bonding, uxTouch
Supply voltage
  • 5V DC
Gross weight100 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules Riverdi,
*
RVT101HVUNWC00
0 in TME stock
Net price for quantities from 9 pcs - 249.00 USDGross price for quantities from 9 pcs - 249.00 USD
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.