+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RVT50AQBFWR00

Display: TFT; 5"; 800x480; Illumin: LED; Dim: 121.5x76.6x8.63mm

Manufacturer: Riverdi

Manufacturer part number:
RVT50AQBFWR00
TME Symbol:
RVT50AQBFWR00

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
800x480
Display features
mounting frame
Illumination
LED
Contrast
500:1
No. of colours
16.7M
Storage temperature
-30...80°C
Window dimensions (H x W)
108x64.8mm
Dimensions
121.5x76.6x8.63mm
Operating temperature
-20...70°C
Luminosity
500cd/m2
Connector pinout layout
1x20
Number of pins
20
Tape pitch
0.5mm
Kind of controller
BT816
Manufacturer series
RiTFT-50
Family
EVE3
Kind of package
factory collective packing
Touchpad
resistance
Interface
  • QSPI
  • SPI
Supply voltage
  • 3...3.6V DC
Gross weight10 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules Riverdi,
See other products from this series.:
*
RVT50AQBFWR00
0 in TME stock
No. of pieces (Multiplicity: 28)
Minimum order quantity: 28.
Multiplicity: 28.
Product for special order
Packaging method by the manufacturerCardboard = 28 pcs