+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RVT70AQLNWC00

Display: TFT; 7"; 800x480; Illumin: LED; 164.4x99.45x2.3mm; LVDS


Manufacturer: Riverdi

Manufacturer part number:
RVT70AQLNWC00
TME Symbol:
RVT70AQLNWC00

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
Contrast
500:1
No. of colours
16.7M
Storage temperature
-30...80°C
Dimensions
164.4x99.45x2.3mm
Operating temperature
-20...70°C
Interface
LVDS
Luminosity
450cd/m2
Number of pins
26
Backlight colour
white
Kind of controller
GM8284DD
Family
LVDS
Kind of package
factory collective packing
Touchpad
capacitive
Version
air bonding, aTouch
Supply voltage
  • 3.3V DC
Gross weight215.5 g
Certificates

WATCH VIDEO

See other products in this category: TFT displays Riverdi,
*
RVT70AQLNWC00
0 in TME stock
No. of pieces (Multiplicity: 17)
Minimum order quantity: 17.
Multiplicity: 17.
Product for special order