+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RVT70HSHFWCA0

Display: TFT; 7"; 1024x600; Illumin: LED; Dim: 181.6x100.6x25.38mm


Manufacturer: Riverdi

Manufacturer part number:
RVT70HSHFWCA0
TME Symbol:
RVT70HSHFWCA0

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
7"
Display resolution
1024x600
Display features
mounting frame
Illumination
LED
Contrast
800:1
No. of colours
16.7M
Storage temperature
-30...80°C
Window dimensions (H x W)
154.21x85.92mm
Dimensions
181.6x100.6x25.38mm
Operating temperature
-20...70°C
Colour
RGB
Interface
HDMI
Luminosity
800cd/m2
Backlight colour
white
Kind of controller
RTD2662
Manufacturer series
High Brightness IPS
Kind of package
factory collective packing
Touchpad
capacitive
Version
air bonding, aTouch
Supply voltage
  • 7...30V DC
Gross weight302.7 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules Riverdi,
See other products from this series.:
*
RVT70HSHFWCA0
0 in TME stock
No. of pieces (Multiplicity: 8)
Minimum order quantity: 8.
Multiplicity: 8.
Product for special order