+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RVT70HSHFWN00

Display: TFT; 7"; 1024x600; Illumin: LED; Dim: 181.6x100.6x22.93mm


Manufacturer: Riverdi

Manufacturer part number:
RVT70HSHFWN00
TME Symbol:
RVT70HSHFWN00

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
7"
Display resolution
1024x600
Display features
mounting frame
Illumination
LED
Contrast
800:1
No. of colours
16.7M
Storage temperature
-30...80°C
Window dimensions (H x W)
154.21x85.92mm
Dimensions
181.6x100.6x22.93mm
Operating temperature
-20...70°C
Colour
RGB
Interface
HDMI
Luminosity
1kcd/m2
Backlight colour
white
Kind of controller
RTD2662
Manufacturer series
High Brightness IPS
Kind of package
factory collective packing
Touchpad
none
Supply voltage
  • 7...30V DC
Gross weight228.9 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules Riverdi,
See other products from this series.:
*
RVT70HSHFWN00
0 in TME stock
No. of pieces (Multiplicity: 8)
Minimum order quantity: 8.
Multiplicity: 8.
Product for special order