+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RVT70HSSFWN00

Display: TFT; 7"; 1024x600; Illumin: LED; Dim: 181.6x100.6x17.75mm

Manufacturer: Riverdi

Manufacturer part number:
RVT70HSSFWN00
TME Symbol:
RVT70HSSFWN00

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
7"
Display resolution
1024x600
Illumination
LED
Contrast
1000:1
No. of colours
16.7M
Window dimensions (H x W)
154.21x85.92mm
Dimensions
181.6x100.6x17.75mm
Operating temperature
-20...70°C
Colour
RGB
Luminosity
1kcd/m2
Kind of controller
STM32H757XIH6
Manufacturer series
STM32 Embedded Displays
Kind of package
factory collective packing
Touchpad
none
Display features
  • mounting frame
  • smart
Interface
  • ADC
  • CAN
  • DAC
  • I2C
  • PWM
  • RiBUS
  • RS232
  • RS485
  • SPI
  • UART
  • USB
Supply voltage
  • 6...36V DC
Gross weight253 g
Certificates
See other products in this category: Intelligent displays modules Riverdi,
See other products from this series.:
*
RVT70HSSFWN00
0 in TME stock
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.
Product for special order