+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RWS-311C

Cutout power switch; wall mount; 230VAC; NO x4; IP56; EXTA FREE


Manufacturer: ZAMEL

Manufacturer part number:
RWS-311C

Alternative designations: EXF10000096

TME Symbol:
RWS-311C

Specification

Manufacturer
ZAMEL
Type of automation module
cutout power switch
Mounting
wall mount
Rated voltage
230V AC
Contacts configuration
NO x4
IP rating
IP56
Manufacturer series
EXTA FREE
Operating temperature
-20...50°C
Dimensions
157x82x55mm
Frequency
868MHz
Range
350m
Power consumption
4.4W
Number of channels
4
Number of outputs
4
Related items
EFC-01, EFC-02, P-256/8, P-256/36, P-257/2, P-257/4, RND-01, RNK-02, RNK-04, RNL-01, RNM-10, RNP-01, RNP-02, RTI-01, RTN-01, RXM-01
Kit contents
without pilot
Contact current max.
16A
Kind of module
wireless
Gross weight800 g
Certificates
EAN code5903669070504
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
RWS-311C
0 in TME stock
Net price for quantities from 1 pcs - 147.15 USDGross price for quantities from 1 pcs - 147.15 USD
Net price for quantities from 5 pcs - 137.95 USDGross price for quantities from 5 pcs - 137.95 USD
Net price for quantities from 10 pcs - 128.76 USDGross price for quantities from 10 pcs - 128.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.