+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RXC40-31-A024

Contactor: 4-pole installation; 40A; 24VAC; NC + NO x3; IP20


Manufacturer: RELPOL

Manufacturer part number:
RXC40-31-A024

Alternative designations: 2617029

TME Symbol:
RXC40-31-A024

Specification

Manufacturer
RELPOL
Type of contactor
4-pole installation
Max. operating current
40A
Control voltage
24V AC
Contacts configuration
NC + NO x3
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
RXC40
Leads
screw terminals
Operating temperature
-5...60°C
Body dimensions
85x54x67mm
Gross weight330 g
Certificates
EAN code5900005294204
See other products in this category: Contactors -Installation Modular RELPOL,
See other products from this series.:
*
RXC40-31-A024
0 in TME stock
Net price for quantities from 1 pcs - 35.57 USDGross price for quantities from 1 pcs - 35.57 USD
Net price for quantities from 5 pcs - 33.20 USDGross price for quantities from 5 pcs - 33.20 USD
Net price for quantities from 10 pcs - 30.83 USDGross price for quantities from 10 pcs - 30.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.