+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RZ1J108M1835MBB

Capacitor: electrolytic; THT; 1mF; 63VDC; Ø18x35.5mm; ±20%; 5000h


Manufacturer: SAMWHA

Manufacturer part number:
RZ1J108M1835MBB
TME Symbol:
RZ1J108M1835MBB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
63V DC
Body dimensions
Ø18x35.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
RZ
Height
35.5mm
Diameter
18mm
Gross weight0.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RZ1J108M1835MBB
0 in TME stock
Net price for quantities from 2400 pcs - 0.67 USDGross price for quantities from 2400 pcs - 0.67 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 2 400.
Multiplicity: 300.