+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

S2326SURWA/S530-A3

Display: LED; 7-segment; 57mm; No.char: 1; red; 15mcd; anode; 2.4V


Manufacturer: EVERLIGHT

Manufacturer part number:
S2326SURWA/S530-A3
TME Symbol:
S2326SURWA/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
57mm
Number of characters
1
Colour
red
Luminosity
15mcd
Common electrode
anode
Dimensions
47.7x69.7x12mm
Mounting
THT
Wavelength
632nm
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
S2326SURWA/S530-A3
0 in TME stock
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 5 pcs - 3.09 USDGross price for quantities from 5 pcs - 3.09 USD
Net price for quantities from 10 pcs - 2.94 USDGross price for quantities from 10 pcs - 2.94 USD
Net price for quantities from 20 pcs - 2.78 USDGross price for quantities from 20 pcs - 2.78 USD
Net price for quantities from 50 pcs - 2.63 USDGross price for quantities from 50 pcs - 2.63 USD
Net price for quantities from 100 pcs - 2.48 USDGross price for quantities from 100 pcs - 2.48 USD
Net price for quantities from 250 pcs - 2.32 USDGross price for quantities from 250 pcs - 2.32 USD
Net price for quantities from 500 pcs - 2.16 USDGross price for quantities from 500 pcs - 2.16 USD
Net price for quantities from 1000 pcs - 2.12 USDGross price for quantities from 1000 pcs - 2.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.