+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

020051

Wrench: ring; double-sided; 10mm,11mm; L: 125mm; steel; tag

Manufacturer: IRIMO

Manufacturer part number:
020051
TME Symbol:
SA.020051

Specification

Manufacturer
IRIMO
Type of wrench
ring
Kind of wrench
double-sided
Length
125mm
Material
steel
Conform to the norm
DIN 837 ISO 1085 ISO 10103
Key features
chrome plated key surface
Kind of package
tag
Spanner size
  • 10mm
  • 11mm
Gross weight32 g
EAN code8414909011821
See other products in this category: Wrenches and Combination Wrenches IRIMO,
*
020051
0 in TME stock
Net price for quantities from 1 pcs - 9.85 USDGross price for quantities from 1 pcs - 9.85 USD
Net price for quantities from 3 pcs - 8.87 USDGross price for quantities from 3 pcs - 8.87 USD
Net price for quantities from 5 pcs - 8.26 USDGross price for quantities from 5 pcs - 8.26 USD
No. of pieces (Multiplicity: 1)