+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

040541

Wrench: hex key; inch; HEX 1/16"; Overall len: 47mm; steel

Manufacturer: IRIMO

Manufacturer part number:
040541
TME Symbol:
SA.040541

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Kind of wrench
inch
Spanner size - inch
HEX 1/16"
Overall length
47mm
Material
steel
Key features
nickel plated
Conform to the norm
DIN ISO 2936
Gross weight1 g
EAN code8414909013733
See other products in this category: Hex and Torx keys IRIMO,
*
040541
0 in TME stock
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 3 pcs - 0.42 USDGross price for quantities from 3 pcs - 0.42 USD
Net price for quantities from 5 pcs - 0.38 USDGross price for quantities from 5 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.