+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2446-LAP

Knife; Tool length: 225mm; Blade length: 100mm; Laplander


Manufacturer: BAHCO

Manufacturer part number:
2446-LAP
TME Symbol:
SA.2446-LAP

Specification

Manufacturer
BAHCO
Type of tool
knife
Tool length
225mm
Blade length
100mm
Blade material
stainless steel
Manufacturer series
Laplander
Gross weight114 g
EAN code7314150508228

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives BAHCO,
See other products from this series.:
*
2446-LAP
5 in TME stock
Net price for quantities from 1 pcs - 8.49 USDGross price for quantities from 1 pcs - 8.49 USD
Net price for quantities from 3 pcs - 7.91 USDGross price for quantities from 3 pcs - 7.91 USD
Net price for quantities from 5 pcs - 7.61 USDGross price for quantities from 5 pcs - 7.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 15 pcs