+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

31-50-2

Wrench: flat; for impact,single sided; 50mm; L: 275mm; steel


Manufacturer: IRIMO

Manufacturer part number:
31-50-2
TME Symbol:
SA.31-50-2

Specification

Manufacturer
IRIMO
Type of wrench
flat
Kind of wrench
for impact, single sided
Spanner size
50mm
Length
275mm
Material
steel
Conform to the norm
DIN 131
Key features
blackened keys
Kind of package
bulk, industrial
Gross weight1.308 kg
EAN code8414909225143
See other products in this category: Wrenches and Combination Wrenches IRIMO,
*
31-50-2
0 in TME stock
Net price for quantities from 1 pcs - 55.24 USDGross price for quantities from 1 pcs - 55.24 USD
Net price for quantities from 3 pcs - 49.75 USDGross price for quantities from 3 pcs - 49.75 USD
Net price for quantities from 5 pcs - 46.32 USDGross price for quantities from 5 pcs - 46.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.