+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3518 A

Stripping tool; Øcable: 4÷28mm; Wire: round; 170mm


Manufacturer: BAHCO

Manufacturer part number:
3518 A
TME Symbol:
SA.3518A

Specification

Manufacturer
BAHCO
Type of tool
stripping tool
Cable external diameter
4...28mm
Kind of stripping wire
round
Length
170mm
Standard equipment
spare blade in the handle
Stripping tool features
  • adjustable cutting depth
  • enables to cut along, in spiral and on circumference
  • enables to remove insulation from longer section and at mid-length of the cable
Gross weight103.2 g
EAN code7314150216376
See other products in this category: Strippers for wire & cable BAHCO,
*
3518 A
2 in TME stock
Net price for quantities from 1 pcs - 20.52 USDGross price for quantities from 1 pcs - 20.52 USD
Net price for quantities from 3 pcs - 19.10 USDGross price for quantities from 3 pcs - 19.10 USD
Net price for quantities from 5 pcs - 18.40 USDGross price for quantities from 5 pcs - 18.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.