+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

7292

Pliers; end,cutting; ESD; polished head; 117mm

Manufacturer: LINDSTRÖM

Manufacturer part number:
7292
TME Symbol:
SA.7292

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, end
Version
ESD
Oblique pliers/knives features
polished head
Tool material
alloy steel
Blade hardness
58-60 HRC
Cutting range
soft wire Ø0,35...08mm
Pliers length
117mm
Gross weight60.3 g
EAN code7314150052578
See other products in this category: Cutting Pliers LINDSTRÖM,
*
7292
4 in TME stock
Net price for quantities from 1 pcs - 44.19 USDGross price for quantities from 1 pcs - 44.19 USD
Net price for quantities from 5 pcs - 42.81 USDGross price for quantities from 5 pcs - 42.81 USD
Net price for quantities from 10 pcs - 41.43 USDGross price for quantities from 10 pcs - 41.43 USD
Net price for quantities from 30 pcs - 38.67 USDGross price for quantities from 30 pcs - 38.67 USD
Net price for quantities from 50 pcs - 37.29 USDGross price for quantities from 50 pcs - 37.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs