+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

7409TORX-T20

Socket: Torx®-bit; TX20; 3/8"; 47mm; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
7409TORX-T20
TME Symbol:
SA.7409TORX-T20

Specification

Manufacturer
BAHCO
Type of socket
Torx® - bit
Bit size
TX20
Holder socket size - inch
3/8"
Socket length
47mm
Material
alloy steel
Conform to the norm
DIN 3120 ISO 1174
Key features
polished key surface
Gross weight40 g
EAN code7314150220403

WATCH VIDEO

See other products in this category: Socket Wrenches BAHCO,
*
7409TORX-T20
0 in TME stock
Net price for quantities from 1 pcs - 7.51 USDGross price for quantities from 1 pcs - 7.51 USD
Net price for quantities from 5 pcs - 7.26 USDGross price for quantities from 5 pcs - 7.26 USD
Net price for quantities from 7 pcs - 6.74 USDGross price for quantities from 7 pcs - 6.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.