+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BE-8155

Screwdriver: standard; slot; 6.5x1.2mm; Blade length: 125mm


Manufacturer: BAHCO

Manufacturer part number:
BE-8155
TME Symbol:
SA.BE8155

Specification

Manufacturer
BAHCO
Type of screwdriver
standard
Kind of bit
slot
Bit size
6.5x1.2mm
Blade length
125mm
Overall length
247mm
Blade material
vanadium-extra steel
Handle material
elastomer, polypropylene
Screwdriver features
  • black finished blade tip
  • chrome plated blade
  • coloured handle facilitates the identification of tip form
  • ergonomic handle
Gross weight107 g
EAN code7314150010721
See other products in this category: Standard Screwdrivers BAHCO,
*
BE-8155
5 in TME stock
Net price for quantities from 1 pcs - 12.45 USDGross price for quantities from 1 pcs - 12.45 USD
Net price for quantities from 5 pcs - 12.02 USDGross price for quantities from 5 pcs - 12.02 USD
Net price for quantities from 10 pcs - 11.16 USDGross price for quantities from 10 pcs - 11.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs