+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BP811

Cutters; pneumatic; 6.3bar; 85l/min; 85dBA; for workshop; 376mm


Manufacturer: BAHCO

Manufacturer part number:
BP811
TME Symbol:
SA.BP811

Specification

Manufacturer
BAHCO
Type of pneumatic tool
cutters
Version
pneumatic
Supply pressure
6.3bar
Air consumption
85l/min
Noise level
85dBA
Tools application
for workshop
Length
376mm
Pneumatic connection
1/4"
Rotational rate/speed
2600rpm
Gross weight1.2614 kg
EAN code7314150235865
See other products in this category: Pneumatic Tools BAHCO,
*
BP811
1 in TME stock
Net price for quantities from 1 pcs - 175.56 USDGross price for quantities from 1 pcs - 175.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.