+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BP827

Electric screwdriver; pneumatic; 1÷12Nm; 6.3mm; 1/4"; 6.2bar


Manufacturer: BAHCO

Manufacturer part number:
BP827
TME Symbol:
SA.BP827

Specification

Manufacturer
BAHCO
Type of pneumatic tool
electric screwdriver
Version
pneumatic
Torque
1...12Nm
Holder socket size - mm
6.3mm
Holder socket size - inch
1/4"
Supply pressure
6.2bar
Air consumption
113l/min
Noise level
83dBA
Tools application
for workshop
Length
214mm
Operating modes
screwdriving
Kind of screwdriver
pistol
Pneumatic connection
1/4"
Rotational rate/speed
800rpm
Gross weight1.527 kg
EAN code7314150137442
See other products in this category: Pneumatic Tools BAHCO,
*
BP827
0 in TME stock
Net price for quantities from 1 pcs - 345.66 USDGross price for quantities from 1 pcs - 345.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.